52350 | AMP

Insulated ring cable lug, 13-15 mm², AWG 6, 13.08 mm, M12, blue, 52350

Order No.: 39P4184
EAN: 4099889599053
MPN:
52350
Series: PLASTI-GRIP
52350 AMP Cable Lugs Image 1
52350 AMP Cable Lugs Image 2
52350 AMP Cable Lugs Image 3
52350 AMP Cable Lugs Image 4
52350 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Available in 5 Days: 469 pcs.
Leadtime: 43 Weeks **
Total Price:
4.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0222 €

Ring cable lug, 52350, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: 1.14 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 6
Colour blau
Thread size M12
Material Insulation Vinyl
Isolated Yes
Cable cross-section 13-15 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes