52369 | AMP

Insulated forked cable lug, 0.12-0.4 mm², AWG 26 to 22, M2.5, yellow, 52369

Order No.: 39P3762
EAN: 4099889595796
MPN:
52369
Series: PIDG
52369 AMP Cable Lugs Image 1
52369 AMP Cable Lugs Image 2
52369 AMP Cable Lugs Image 3
52369 AMP Cable Lugs Image 4
52369 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
3.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2725 €

Fork cable lug, 52369, AMP

Shape Description: SPADE-024, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Flange Tongue, Ring & Spade Terminal Orientation: Flanged,Straight, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: .5 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 26 to 22
Colour yellow
Thread size M2.5
Material Insulation PA
Isolated Yes
Cable cross-section 0.12-0.4 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes