52420-2 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, 3.51 mm, M3.5, blue, 52420-2

Order No.: 39P3321
EAN: 4099889592412
MPN:
52420-2
52420-2 AMP Cable Lugs Image 1
52420-2 AMP Cable Lugs Image 2
52420-2 AMP Cable Lugs Image 3
52420-2 AMP Cable Lugs Image 4
52420-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1,255.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2511 €

Fork cable lug, 52420-2, AMP

Shape Description: SPADE-031, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M3,5
Material Insulation PA
Isolated Yes
Cable cross-section 1,25-2,0 mm²
Hole diameter 3.51 mm
Material Phosphorbronze, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes