52430 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M3.5, yellow, 52430

Order No.: 39P3768
EAN: 4099889595840
MPN:
52430
Series: PIDG
AMP
52430 AMP Cable Lugs Image 1
52430 AMP Cable Lugs Image 2
52430 AMP Cable Lugs Image 3
52430 AMP Cable Lugs Image 4
52430 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5474 €

Fork cable lug, 52430, AMP

Shape Description: SPADE-031, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Inspection Slot: No, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: 1.07 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Thread size M3.5
Material Insulation PA
Isolated Yes
Cable cross-section 3.0-6.0 mm²
Material phosphor bronze, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes