52465 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, blue, 52465

Order No.: 39P4240
EAN: 4099889599596
MPN:
52465
Series: PLASTI-GRIP
AMP
52465 AMP Cable Lugs Image 1
52465 AMP Cable Lugs Image 2
52465 AMP Cable Lugs Image 3
52465 AMP Cable Lugs Image 4
52465 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 380 pcs.
Leadtime: 43 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
112 pcs.
0.7973 €

Fork cable lug, 52465, AMP

Shape Description: SPADE-032, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 16 to 14
Colour blue
Material Insulation vinyl
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Material phosphor bronze, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes