52703-1 | AMP
Uninsulated forked cable lug, 1.25-2 mm², AWG 16 to 14, 3.51 mm, M3.5, 52703-1
Order No.: 71P9780
MPN:
52703-1
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 274 pcs.
Leadtime: 12 Weeks **
Spade cable lug, 52703-1, AMP
Spade terminal, Spring spade, 16 - 14 AWG Wire size, 1.25 - 2 mm² Wire size, 2050 - 5180 CMA Wire size, Stud size M3.5 / #6.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 16 to 14 | |
Thread size | M3.5 | |
Isolated | No | |
Cable cross-section | 1.25-2 mm² | |
Hole diameter | 3.51 mm | |
Material | phosphor bronze, tin-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |