52710-1 | AMP
Uninsulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.17 mm, M4, 52710-1
Order No.: 71P9781
EAN: 4099891604561
MPN:
52710-1
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 21 Weeks **
Total Price:
202.42 € *
Price list
Quantity
Price per unit*
700 pcs.
0.2892 €
1600 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade cable lug, 52710-1, AMP
Spade terminal, Spring spade, 22 - 16 AWG Wire size, 0.3 - 1.42 mm² Wire size, 509 - 3260 CMA Wire size, Stud size M4 / #8.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 0,3-1,42 mm² | |
Hole diameter | 4.17 mm | |
Material | Phosphorbronze, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |