52717-1 | AMP
Uninsulated forked cable lug, 3-6 mm², AWG 12 to 10, 4.82 mm, 52717-1
Order No.: 71P9783
EAN: 4099891604585
MPN:
52717-1
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 17 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade cable lug, 52717-1, AMP
Spade terminal, Spring spade, 12 - 10 AWG Wire size, 3 - 6 mm² Wire size, 5180 - 13100 CMA Wire size, Stud size #10.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Isolated | No | |
Cable cross-section | 3-6 mm² | |
Hole diameter | 4.82 mm | |
Material | Phosphorbronze, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |