52734-1 | AMP

Uninsulated forked cable lug, 0.12-0.4 mm², AWG 26 to 22, 3.51 mm, M3.5, 52734-1

Order No.: 71P9785
EAN: 4099891604608
MPN:
52734-1
Series: SOLISTRAND
52734-1 AMP Cable Lugs Image 1
52734-1 AMP Cable Lugs Image 2
52734-1 AMP Cable Lugs Image 3
52734-1 AMP Cable Lugs Image 4
52734-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Forked cable lug, 52734-1, AMP

Ring terminal and Spade terminal, Spring spade, 26-22 AWG wire size, 0.12-0.4 mm² wire size, 202-810 CMA wire size.

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 26 bis 22
Thread size M3,5
Isolated No
Cable cross-section 0,12-0,4 mm²
Hole diameter 3.51 mm
Material Phosphorbronze, verzinnt
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes