52934-1 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, 3.18 mm, M3, blue, 52934-1

Order No.: 39P3320
EAN: 4099889592405
MPN:
52934-1
Series: PIDG
52934-1 AMP Cable Lugs Image 1
52934-1 AMP Cable Lugs Image 2
52934-1 AMP Cable Lugs Image 3
52934-1 AMP Cable Lugs Image 4
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
233.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
0.6664 €

Fork cable lug, 52934-1, AMP

Shape Description: SPADE-028, Ring & Spade Stud Size: #5,M3, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.18 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M3
Material Insulation PA
Isolated Yes
Cable cross-section 1,25-2,0 mm²
Hole diameter 3.18 mm
Material Phosphorbronze, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes