52935 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, M3.5, blue, 52935

Order No.: 39P3777
EAN: 4099889595925
MPN:
52935
Series: PIDG
AMP
52935 AMP Cable Lugs Image 1
52935 AMP Cable Lugs Image 2
52935 AMP Cable Lugs Image 3
52935 AMP Cable Lugs Image 4
52935 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Available in 5 Days: 3,200 pcs.
Leadtime: 43 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2832 €
1700 pcs.
0.2678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 52935, AMP

Shape Description: SPADE-028, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.56 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M3.5
Material Insulation PA
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Material phosphor bronze, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes