52936-2 | AMP
Insulated forked cable lug, 1.25-2 mm², AWG 16 to 14, 4.17 mm, M4, blue, 52936-2
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Available in 5 Days: 13,571 pcs.
Leadtime: 43 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4875 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring cable lug, 52936-2, AMP
Ring terminal & Spade terminal, Spring spade, 16-14 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size, Stud size M4/#8.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Thread size | M4 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 1,25-2 mm² | |
Hole diameter | 4.17 mm | |
Material | Phosphorbronze, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |