52942-1 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, 4.17 mm, M4, yellow, 52942-1

Order No.: 39P3318
EAN: 4099889592382
MPN:
52942-1
Series: PIDG
52942-1 AMP Cable Lugs Image 1
52942-1 AMP Cable Lugs Image 2
52942-1 AMP Cable Lugs Image 3
52942-1 AMP Cable Lugs Image 4
52942-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
3,659.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.4879 €

Fork cable lug, 52942-1, AMP

Shape Description: SPADE-028, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Yellow, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .99 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 3,0-6,0 mm²
Hole diameter 4.17 mm
Material Phosphorbronze, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes