52945 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M6, yellow, 52945

Order No.: 39P3496
EAN: 4099889593730
MPN:
52945
Series: PIDG
52945 AMP Cable Lugs Image 1
52945 AMP Cable Lugs Image 2
52945 AMP Cable Lugs Image 3
52945 AMP Cable Lugs Image 4
52945 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Available in 5 Days: 5,197 pcs.
Leadtime: 43 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0706 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 52945, AMP

Shape Description: SPADE-028, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: 1.02 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 3,0-6,0 mm²
Material Phosphorbronze, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes