52949-1 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, M3.5, red, 52949-1

Order No.: 39P3958
EAN: 4099889597097
MPN:
52949-1
Series: PLASTI-GRIP
52949-1 AMP Cable Lugs Image 1
52949-1 AMP Cable Lugs Image 2
52949-1 AMP Cable Lugs Image 3
52949-1 AMP Cable Lugs Image 4
52949-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 43 Weeks **
Total Price:
999.60 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1999 €
10000 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 52949-1, AMP

Shape Description: SPADE-029, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.56 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version forked cable lug
AWG cross-section AWG 22 to 16
Colour red
Thread size M3.5
Material Insulation vinyl
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Material brass, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes