52955-2 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, M3.5, blue, 52955-2

Order No.: 39P4245
EAN: 4099889599640
MPN:
52955-2
Series: PLASTI-GRIP
AMP
52955-2 AMP Cable Lugs Image 1
52955-2 AMP Cable Lugs Image 2
52955-2 AMP Cable Lugs Image 3
52955-2 AMP Cable Lugs Image 4
52955-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 43 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
162 pcs.
0.5474 €

Fork cable lug, 52955-2, AMP

Shape Description: SPADE-029, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Red, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.56 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M3.5
Material Insulation vinyl
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Material brass, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes