52955-3 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, M3.5, blue, 52955-3

Order No.: 39P3999
EAN: 4099889597400
MPN:
52955-3
Series: PLASTI-GRIP
52955-3 AMP Cable Lugs Image 1
52955-3 AMP Cable Lugs Image 2
52955-3 AMP Cable Lugs Image 3
52955-3 AMP Cable Lugs Image 4
52955-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 7,500 pcs.
Leadtime: 43 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 52955-3, AMP

Shape Description: SPADE-029, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Red, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.56 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Gewindegröße M3,5
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 1,25-2,0 mm²
Material Messing, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes