52957 | AMP
Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, blue, 52957
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 31,000 pcs.
Leadtime: 43 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring spade terminal, 52957, AMP
Spring spade terminal, Wire size: 16 - 14 AWG, Wire size: 1.25 - 2 mm², Wire size: 050 - 5180 CMA, Stud size: 10, Plasti-grip
Technical specifications
Ausführung | Gabelkabelschuh | |
AWG-Leiterquerschnitt | AWG 16 bis 14 | |
Farbe | blau | |
Isolationsmaterial | PVC | |
Isoliert | Yes | |
Leiterquerschnitt | 1,25-2,0 mm² | |
Material | Messing, verzinnt | |
max. Temperatur | 105 °C |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |