52961 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M3.5, yellow, 52961

Order No.: 39P4237
EAN: 4099889599565
MPN:
52961
Series: PLASTI-GRIP
52961 AMP Cable Lugs Image 1
52961 AMP Cable Lugs Image 2
52961 AMP Cable Lugs Image 3
52961 AMP Cable Lugs Image 4
52961 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 44,963 pcs.
Leadtime: 43 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 52961, AMP

Shape Description: SPADE-029, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Yellow, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: 1.07 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Gewindegröße M3,5
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 3,0-6,0 mm²
Material Messing, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes