52962-1 | AMP
Insulated forked cable lug, 3-6 mm², AWG 12 to 10, 4.17 mm, M4, yellow, 52962-1
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 1,100 pcs.
Leadtime: 18 Weeks **
Spring cable lug, 52962-1, AMP
Ring terminal & Spade terminal, Spring spade, 12-10 AWG Wire size, 3-6 mm² Wire size, 5180-13100 CMA Wire size, Stud size #8/M4.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 12 to 10 | |
Colour | yellow | |
Thread size | M4 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 3-6 mm² | |
Hole diameter | 4.17 mm | |
Material | brass, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |