53005-1 | AMP
Uninsulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.18 mm, M3, 53005-1
Order No.: 71P9799
EAN: 4099891604677
MPN:
53005-1
Unit Price (€ / pc.)
0.2951 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 15 Weeks **
Spade cable lug, 53005-1, AMP
Spade terminal, Spring spade, 22 - 16 AWG Wire size, 0.3 - 1.42 mm² Wire size, 509 - 3260 CMA Wire size, Stud size #5 / M3.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 22 to 16 | |
Thread size | M3 | |
Isolated | No | |
Cable cross-section | 0.3-1.42 mm² | |
Hole diameter | 3.18 mm | |
Material | phosphor bronze, tin-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |