53125-1 | AMP

Uninsulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, 53125-1

Order No.: 39P8759
EAN: 4099889603798
MPN:
53125-1
53125-1 AMP Cable Lugs Image 1
53125-1 AMP Cable Lugs Image 2
53125-1 AMP Cable Lugs Image 3
53125-1 AMP Cable Lugs Image 4
53125-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
2,451.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2451 €

Fork cable lug, 53125-1, AMP

Shape Description: SPADE-030, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16 bis 14
Isolated No
Cable cross-section 1,25-2,0 mm²
Material Zinn
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes