53126-1 | AMP

Uninsulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M3.5, metal, 53126-1

Order No.: 39P8757
EAN: 4099889603774
MPN:
53126-1
53126-1 AMP Cable Lugs Image 1
53126-1 AMP Cable Lugs Image 2
53126-1 AMP Cable Lugs Image 3
53126-1 AMP Cable Lugs Image 4
53126-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 6,300 pcs.
Leadtime: 39 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 53126-1, AMP

Shape Description: SPADE-030, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: .99 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Thread size M3,5
Isolated No
Cable cross-section 3,0-6,0 mm²
Material Zinn
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes