53127-2 | AMP

Uninsulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, 4.17 mm, M4, metal, 53127-2

Order No.: 39P8464
EAN: 4099889601626
MPN:
53127-2
AMP
53127-2 AMP Cable Lugs Image 1
53127-2 AMP Cable Lugs Image 2
53127-2 AMP Cable Lugs Image 3
53127-2 AMP Cable Lugs Image 4
53127-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.5117 €

Fork cable lug, 53127-2, AMP

Shape Description: SPADE-030, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .99 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version forked cable lug
AWG cross-section AWG 12 to 10
Colour metal
Thread size M4
Isolated No
Cable cross-section 3.0-6.0 mm²
Hole diameter 4.17 mm
Material tin
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes