53128-1 | AMP
Uninsulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, 53128-1
Order No.: 39P8756
EAN: 4099889603767
MPN:
53128-1
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 6,509 pcs.
Leadtime: 39 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, 53128-1, AMP
Shape Description: SPADE-030, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: 0.99 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Isolated | No | |
Cable cross-section | 3,0-6,0 mm² | |
Material | Zinn | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |