53175-1 | AMP

Uninsulated forked cable lug, 0.3-1.42 mm², AWG 22, M2.5, metal, 53175-1

Order No.: 39P8611
EAN: 4099889602463
MPN:
53175-1
53175-1 AMP Cable Lugs Image 1
53175-1 AMP Cable Lugs Image 2
53175-1 AMP Cable Lugs Image 3
53175-1 AMP Cable Lugs Image 4
53175-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 2,026 pcs.
Leadtime: 39 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 53175-1, AMP

Shape Description: SPADE-030, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22
Colour metall
Thread size M2,5
Isolated No
Cable cross-section 0,3-1,42 mm²
Material Zinn
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes