53177-1 | AMP
Uninsulated forked cable lug, 1.25-2 mm², AWG 16, 3.18 mm, M3, 53177-1
Order No.: 71P9815
EAN: 4099891604684
MPN:
53177-1
Unit Price (€ / pc.)
0.2523 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 17 Weeks **
Total Price:
201.82 € *
Price list
Quantity
Price per unit*
800 pcs.
0.2523 €
1900 pcs.
0.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade cable lug, 53177-1, AMP
Spade terminal, Spring spade, 16 AWG Wire size, 1.25 - 2 mm² Wire size, 2050 - 5180 CMA Wire size, Stud size M3 / #5.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 16 | |
Thread size | M3 | |
Isolated | No | |
Cable cross-section | 1,25-2 mm² | |
Hole diameter | 3.18 mm | |
Material | Phosphorbronze, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |