53240-2 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22, M3.5, red, 53240-2

Order No.: 39P3950
EAN: 4099889597042
MPN:
53240-2
Series: PLASTI-GRIP
53240-2 AMP Cable Lugs Image 1
53240-2 AMP Cable Lugs Image 2
53240-2 AMP Cable Lugs Image 3
53240-2 AMP Cable Lugs Image 4
53240-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
4,069.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2713 €

Fork cable lug, 53240-2, AMP

Shape Description: SPADE-029, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 1000 V,600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.56 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape & Reel

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 22
Farbe rot
Gewindegröße M3,5
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 0,3-1,42 mm²
Material Zinn
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes