53245-1 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16, blue, 53245-1

Order No.: 39P4242
EAN: 4099889599619
MPN:
53245-1
Series: PLASTI-GRIP
AMP
53245-1 AMP Cable Lugs Image 1
53245-1 AMP Cable Lugs Image 2
53245-1 AMP Cable Lugs Image 3
53245-1 AMP Cable Lugs Image 4
53245-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 43 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
194 pcs.
0.4522 €
25000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 53245-1, AMP

Shape Description: SPADE-029, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Blue, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 16
Colour blue
Material Insulation PVC
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Material tin
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes