53247-2 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M4, yellow, 53247-2

Order No.: 39P3993
EAN: 4099889597363
MPN:
53247-2
Series: PLASTI-GRIP
53247-2 AMP Cable Lugs Image 1
53247-2 AMP Cable Lugs Image 2
53247-2 AMP Cable Lugs Image 3
53247-2 AMP Cable Lugs Image 4
53247-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,023.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.8092 €

Fork cable lug, 53247-2, AMP

Shape Description: SPADE-029, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Yellow, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: 1.02 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Gewindegröße M4
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 3,0-6,0 mm²
Material Zinn
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes