53402-1 | AMP

Insulated ring cable lug, 0.12-0.24 mm², AWG 26, 3.68 mm, M3.5, natural, 53402-1

Order No.: 39P3824
EAN: 4099889596298
MPN:
53402-1
Series: PIDG
AMP
53402-1 AMP Cable Lugs Image 1
53402-1 AMP Cable Lugs Image 2
53402-1 AMP Cable Lugs Image 3
53402-1 AMP Cable Lugs Image 4
53402-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 5 Days: 1,705 pcs.
Leadtime: 43 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
80 pcs.
1.1424 €
400 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rings and Spades, 53402-1, AMP

Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Natural, Ring & Spade Plating Material: Tin-Lead, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 26 AWG, Wire Size: 0.12 -0.24 mm², Wire Size: 202 – 509 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.69 mm, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 26
Colour natural
Thread size M3.5
Material Insulation PVDF
Isolated Yes
Cable cross-section 0.12-0.24 mm²
Hole diameter 3.68 mm
Material tin
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead