53420-1 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16, 8.33 mm, M8, blue, 53420-1

Order No.: 39P3814
EAN: 4099889596205
MPN:
53420-1
53420-1 AMP Cable Lugs Image 1
53420-1 AMP Cable Lugs Image 2
53420-1 AMP Cable Lugs Image 3
53420-1 AMP Cable Lugs Image 4
53420-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 10,063 pcs.
Leadtime: 43 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2495 €
50 pcs.
1.1186 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 53420-1, AMP

Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Natural, Ring & Spade Plating Material: Tin-Lead, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16
Colour blau
Thread size M8
Material Insulation PVDF
Isolated Yes
Cable cross-section 1,25-2,0 mm²
Hole diameter 8.33 mm
Material Zinn
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei