53421-1 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16, 9.91 mm, blue, 53421-1

Order No.: 39P3817
EAN: 4099889596236
MPN:
53421-1
Series: PIDG
AMP
53421-1 AMP Cable Lugs Image 1
53421-1 AMP Cable Lugs Image 2
53421-1 AMP Cable Lugs Image 3
53421-1 AMP Cable Lugs Image 4
53421-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7850 €

Cable lug, 53421-1, AMP

Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Natural, Ring & Spade Plating Material: Tin-Lead, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16
Colour blue
Material Insulation PVDF
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Hole diameter 9.91 mm
Material tin
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead