53425-1 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 5 mm, natural, 53425-1

Order No.: 39P3808
EAN: 4099889596168
MPN:
53425-1
Series: PIDG
AMP
53425-1 AMP Cable Lugs Image 1
53425-1 AMP Cable Lugs Image 2
53425-1 AMP Cable Lugs Image 3
53425-1 AMP Cable Lugs Image 4
53425-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 9,017 pcs.
Leadtime: 40 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
150 pcs.
0.9520 €
550 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 53425-1, AMP

Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Natural, Ring & Spade Plating Material: Tin-Lead, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: 1.07 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece, Comment: Brazed Body

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour natural
Material Insulation PVDF
Isolated Yes
Cable cross-section 3.0-6.0 mm²
Hole diameter 5 mm
Material tin
max. operating temperature 150 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead