53429-1 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 13 mm, M12, natural, 53429-1

Order No.: 39P3806
EAN: 4099889596144
MPN:
53429-1
53429-1 AMP Cable Lugs Image 1
53429-1 AMP Cable Lugs Image 2
53429-1 AMP Cable Lugs Image 3
53429-1 AMP Cable Lugs Image 4
53429-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Available in 5 Days: 871 pcs.
Leadtime: 39 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
30 pcs.
7.1400 €
65 pcs.
6.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 53429-1, AMP

Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Stripe Color: Yellow, Ring & Spade Plating Material: Tin-Lead, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 13 mm, Tongue Thickness: 1.04 mm, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour natur
Thread size M12
Material Insulation PVDF
Isolated Yes
Cable cross-section 3,0-6,0 mm²
Hole diameter 13 mm
Material Zinn
max. operating temperature 150 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei