53555-1 | AMP
Uninsulated forked cable lug, 0.3-1.42 mm², AWG 22, M2, metal, 53555-1
Order No.: 39P8616
EAN: 4099889602494
MPN:
53555-1
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Fork cable lug, 53555-1, AMP
Shape Description: SPADE-023, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Ring & Spade Packaging Method: Loose Piece
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 22 | |
Colour | metall | |
Thread size | M2 | |
Isolated | No | |
Cable cross-section | 0,3-1,42 mm² | |
Material | Zinn | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |