53642-2 | AMP
Uninsulated rectangular contact tab with hole, 14.27 mm, M12, 53642-2
Unit Price (€ / pc.)
42.9352 € *
Available: 0 pcs.
Available in 5 Days: 510 pcs.
Leadtime: 39 Weeks **
Total Price:
214.68 € *
Price list
Quantity
Price per unit*
5 pcs.
42.9352 €
11 pcs.
42.1498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular cable lug, 53642-2, AMP
Ring terminal & Spade terminal, Rectangular tongue, 450000-550000 CMA Wire size, Stud size 1/2/M12, Stud diameter 14.27 mm.
Technical specifications
Version | Rechteckiger-Kontaktzunge mit Loch | |
Thread size | M12 | |
Isolated | No | |
Hole diameter | 14.27 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |