53832-1 | AMP

Uninsulated forked cable lug, 0.3-1.42 mm², AWG 22, 4.82 mm, 53832-1

Order No.: 71P9843
EAN: 4099891604714
MPN:
53832-1
53832-1 AMP Cable Lugs Image 1
53832-1 AMP Cable Lugs Image 2
53832-1 AMP Cable Lugs Image 3
53832-1 AMP Cable Lugs Image 4
53832-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 2,525 pcs.
Leadtime: 39 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spade cable lug, 53832-1, AMP

Spade terminal, Spring spade, 22 AWG Wire size, 0.3 - 1.42 mm² Wire size, 509 - 3260 CMA Wire size, Stud size #10.

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22
Isolated No
Cable cross-section 0,3-1,42 mm²
Hole diameter 4.82 mm
Material Phosphorbronze, verzinnt
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes