53941-2 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16, 4.34 mm, M4, blue, 53941-2

Order No.: 39P3303
EAN: 4099889592283
MPN:
53941-2
Series: PIDG
53941-2 AMP Cable Lugs Image 1
53941-2 AMP Cable Lugs Image 2
53941-2 AMP Cable Lugs Image 3
53941-2 AMP Cable Lugs Image 4
53941-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3213 €

Cable lug, 53941-2, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .78 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16
Colour blau
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 1,25-2,0 mm²
Hole diameter 4.34 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes