53943-2 | AMP

Insulated ring cable lug, 6.64 mm², AWG 8, 6.73 mm, M6, natural, 53943-2

Order No.: 71P9846
EAN: 4099891604738
MPN:
53943-2
Series: PLASTI-GRIP
AMP
53943-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 14 Weeks **
Total Price:
2.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.142 €

Ring cable lug, 53943-2, AMP

Terminal, Ring tongue, Wire size 8 AWG, Insulation support, Closed, Straight, Copper, Tin, Tape mounted.

Technical specifications
Version ring cable lug
AWG cross-section AWG 8
Colour natural
Thread size M6
Material Insulation PVDF
Isolated Yes
Cable cross-section 6.64 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 150 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes