54310-1 | AMP

Insulated ring cable lug, 0.2-0.24 mm², AWG 26, 2.36 mm, M2, yellow, 54310-1

Order No.: 39P3433
EAN: 4099889593181
MPN:
54310-1
Series: PIDG
54310-1 AMP Cable Lugs Image 1
54310-1 AMP Cable Lugs Image 2
54310-1 AMP Cable Lugs Image 3
54310-1 AMP Cable Lugs Image 4
54310-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 13,532 pcs.
Leadtime: 43 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 54310-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Yellow, Ring & Spade Plating Material: Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 26 AWG, Wire Size: .12 – .24 mm², Wire Size: 238 – 475 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: .68 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 26
Colour gelb
Thread size M2
Material Insulation PA
Isolated Yes
Cable cross-section 0,2-0,24 mm²
Hole diameter 2.36 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes