54311-1 | AMP

Insulated ring cable lug, 0.12-0.24 mm², AWG 26, 4.17 mm, M4, yellow, 54311-1

Order No.: 39P3661
EAN: 4099889594973
MPN:
54311-1
Series: PIDG
54311-1 AMP Cable Lugs Image 1
54311-1 AMP Cable Lugs Image 2
54311-1 AMP Cable Lugs Image 3
54311-1 AMP Cable Lugs Image 4
54311-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 111 pcs.
Leadtime: 43 Weeks **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4998 €

Ring cable lug, 54311-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 26 AWG, Wire Size: 0.12 -0.24 mm², Wire Size: 238 – 475 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: 0.686 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 26
Farbe gelb
Gewindegröße M4
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,12-0,24 mm²
Lochdurchmesser 4.17 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes