54312-1 | AMP

Insulated ring cable lug, 0.12-0.24 mm², AWG 26, 4.82 mm, yellow, 54312-1

Order No.: 39P3658
EAN: 4099889594959
MPN:
54312-1
Series: PIDG
54312-1 AMP Cable Lugs Image 1
54312-1 AMP Cable Lugs Image 2
54312-1 AMP Cable Lugs Image 3
54312-1 AMP Cable Lugs Image 4
54312-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8683 €
50 pcs.
1.6779 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 54312-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 26 AWG, Wire Size: 0.12 -0.24 mm², Wire Size: 238 – 475 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: 0.686 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 26
Colour yellow
Material Insulation PA
Isolated Yes
Cable cross-section 0.12-0.24 mm²
Hole diameter 4.82 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes