54754-1 | AMP

Insulated ring cable lug, 10.54-16.77 mm², AWG 6, 6.73 mm, M6, blue, 54754-1

Order No.: 39P4163
EAN: 4099889598841
MPN:
54754-1
Series: PLASTI-GRIP
AMP
54754-1 AMP Cable Lugs Image 1
54754-1 AMP Cable Lugs Image 2
54754-1 AMP Cable Lugs Image 3
54754-1 AMP Cable Lugs Image 4
54754-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 43 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
33 pcs.
2.7132 €
1000 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 54754-1, AMP

Shape Description: RING-046, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: 90°, Voltage (Max): 600 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 6 AWG, Wire Size: 10.54 – 16.77 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.14 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 6
Colour blue
Thread size M6
Material Insulation PVC
Isolated Yes
Cable cross-section 10.54-16.77 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes