54774-2 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 3.51 mm, red, 54774-2

Order No.: 39P3948
EAN: 4099889597035
MPN:
54774-2
Series: PLASTI-GRIP
54774-2 AMP Cable Lugs Image 1
54774-2 AMP Cable Lugs Image 2
54774-2 AMP Cable Lugs Image 3
54774-2 AMP Cable Lugs Image 4
54774-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,737.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5474 €

Rings and Spades, 54774-2, AMP

Shape Description: RING-059, Ring & Spade Stud Size: #10,#6,#8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 1000 V,600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Multiple Stud, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.51 mm,4.17 mm,4.83 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape & Reel

Technical specifications
Version ring cable lug
AWG cross-section AWG 22
Colour red
Material Insulation PVC
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Hole diameter 3.51 mm
Material tin
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes