54947-1 | AMP

Insulated ring cable lug, 6.64-10.54 mm², AWG 8, 8 mm, M8, natural, 54947-1

Order No.: 71P9893
EAN: 4099891604769
MPN:
54947-1
Series: PLASTI-GRIP
54947-1 AMP Cable Lugs Image 1
54947-1 AMP Cable Lugs Image 2
54947-1 AMP Cable Lugs Image 3
54947-1 AMP Cable Lugs Image 4
54947-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 5 Days: 1,283 pcs.
Leadtime: 55 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3082 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 54947-1, AMP

Ring terminal, Ring tongue, 8 AWG Wire size, 6.64-10.54 mm² Wire size, 13100-20800 CMA Wire size.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour natur
Thread size M8
Material Insulation PVDF
Isolated Yes
Cable cross-section 6,64-10,54 mm²
Hole diameter 8 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei