55679-1 | AMP

Insulated ring cable lug, 10.54-16.77 mm², AWG 6, 6.73 mm, M6, blue, 55679-1

Order No.: 39P4248
EAN: 4099889599671
MPN:
55679-1
Series: PLASTI-GRIP
55679-1 AMP Cable Lugs Image 1
55679-1 AMP Cable Lugs Image 2
55679-1 AMP Cable Lugs Image 3
55679-1 AMP Cable Lugs Image 4
55679-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
606.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6069 €

Ring cable lug, 55679-1, AMP

Shape Description: RING-057, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 6 AWG, Wire Size: 10.54 – 16.77 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.14 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 6
Farbe blau
Gewindegröße M6
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 10,54-16,77 mm²
Lochdurchmesser 6.73 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TH
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes