55680-2 | AMP

Insulated ring cable lug, 16.77-26.65 mm², AWG 4, 6.35 mm, M6, yellow, 55680-2

Order No.: 39P3964
EAN: 4099889597110
MPN:
55680-2
Series: PLASTI-GRIP
55680-2 AMP Cable Lugs Image 1
55680-2 AMP Cable Lugs Image 2
55680-2 AMP Cable Lugs Image 3
55680-2 AMP Cable Lugs Image 4
55680-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
2,231.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.4875 €

Cable lug, 55680-2, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 4 AWG, Wire Size: 16.77 – 26.65 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: 1.22 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 4
Colour yellow
Thread size M6
Material Insulation PVC
Isolated Yes
Cable cross-section 16.77-26.65 mm²
Hole diameter 6.35 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes