55782-1 | AMP
Uninsulated rectangular contact tab with hole, 3-6 mm², AWG 12 to 10, 4.16 mm, M4, 55782-1
Order No.: 71P9953
EAN: 4099891604790
MPN:
55782-1
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 11,500 pcs.
Leadtime: 15 Weeks **
Total Price:
204.08 € *
Price list
Quantity
Price per unit*
350 pcs.
0.5831 €
800 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular cable lug, 55782-1, AMP
Ring terminal & Spade terminal, Rectangular tongue, 12 - 10 AWG Wire size, 3 - 6 mm² Wire size, 5180 - 13100 CMA Wire size, Stud size M4 / #8.
Technical specifications
Version | Rechteckiger-Kontaktzunge mit Loch | |
AWG cross-section | AWG 12 bis 10 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 3-6 mm² | |
Hole diameter | 4.16 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |