55835-2 | AMP

Uninsulated ring cable lug, 35 mm², AWG 2, 9.91 mm, 55835-2

Order No.: 71P9958
EAN: 4099891604813
MPN:
55835-2
55835-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
674.3373 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 32 Weeks **
Total Price:
674.34 € *
Price list
Quantity
Price per unit*
1 pcs.
674.3373 €
2 pcs.
641.4338 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 55835-2, AMP

Ring terminal, Ring tongue, 2 AWG Wire size, 35 mm² Wire size, 67872 CMA Wire size, Stud size 3/8, Stud diameter 9.91 mm.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Isolated No
Cable cross-section 35 mm²
Hole diameter 9.91 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes